-11%

TPLINK M7300LTE-Advanced Mobile Wi-Fi - 150 Mbps

...mehr
  • Share 4G connection with up to 150 Mbps download/50 Mbps upload speeds
  • Supports up to 11 devices simultaneously (10 Wireless+1 Wired)
  • 2000 mAh battery for 10 hours of usage
  • High speed Wi-Fi hotspot at speeds of 300 Mbps
  • Equipped with a Micro SD card slot for up to 32GB of optional storage
  • Easy management with the tpMiFi App

Do more with a Faster Connection
The M7300 supports the latest generation 4G LTE networks, providing convenient carry-on Wi-Fi that can reach speeds of up to 150 Mbps. Now you can enjoy lag-free HD video, fast file downloads, and stable video chats regardless of where life takes.

Share with friends Internet access for up to 11 devices Simultaneously
This compact device works seamlessly with an impressive range of wireless gadgets. The M7300 can easily share a 4G/3G connection with up to 10 wireless devices like tablets, laptops, and mobile phones at the same time. It can also provide internet access for desktop computers via the integrated USB port.

Power Through Your Day with 10+ Hours of Sharable 4G
With its powerful 2000mAh battery, the M7300 can provide up to 10+ hours of wireless connectivity, making it the perfect companion for travel, business trips, outdoor activities, and more.

Get Your Network Upand Running in Seconds
M7300 features a compact and user-friendly design, all you need is to insert a SIM card and press the power button. Your high-speed 4G hotspot will be operational within a half minute.

Easy Management with the tpMiFi App
With the tpMiFi App, you can easily access and manage the M7300 from your connected iOS/Android devices. The tpMiFi app allows you to establish data limits, control which devices can access your Wi-Fi, send messages, and share media files to/from a removable Micro SD card.

Micro SD Card Wireless Sharing
The integrated Micro SD card slot allows you to easily share photos, music, videos and more wirelessly across your network from a inserted micro SD card

Accessories: Micro USB Cable, Micro to Standard SIM Card Adapter, Nano to Standard SIM Card Adapter, Power Adapter, 2000mAh Battery
  • Implementation
    • Transfer rate
    • 150
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN 4G Router
    • Design
    • integrierter Micro-SIM-Kartenleser
    • Colour
    • White
    • Power supply
    • über microUSB oder Akku
    • Accessory
    • Micro-USB-Kabel, NT, Akku, Div. Adapter
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x microUSB
  • Specials
    • Encryption
    • WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 103 mm
    • Height
    • 16 mm
    • Depth
    • 63 mm