VT-7266LED PLASTIC BULB COLORCODE:2700K 3PCS/PACK E27

...mehr
Lasts 20 times longer than Standard Bulbs
Uses 80% less energy than Standard Bulbs
Aluminium & Thermoplastic Body options available
Non-Flickering.
Widely used in Residential Lighting.
LED Bulbs are the best replacement for conventional Incandescent or Fluorescent Bulbs
Smart choice for the conventional look
Looks are deceptive in this case
LED innovation made to look like a traditional bulb
  • General
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Socket
    • E27
    • Type
    • LED lamp
    • Mercury content
    • 0 mg
    • Technology
    • A55
  • Lamp properties
    • Light current
    • 420 lm
    • Color temperature
    • 2700 K
    • Nominal capacity
    • 5 W
    • Comparison of conventional light bulb
    • 35 W
    • Dimmable
    • No
    • Average rated life
    • 20000 h
    • Ø
    • 55 mm
    • Length
    • 112 mm
    • weighted consumtion
    • 5 kWh/1.000 h
    • Switching Cycles
    • 15000
    • Color rendering
    • 80 Ra
    • Light flux maintenance
    • 294 lm
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • Electrical power factor
    • 0.5
  • Implementation
    • Angle of radiation
    • 200 °
    • Lamp type
    • LED
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lighting
    • lumens per watt
    • 84 lm/W
  • Electrical values
    • Voltage
    • 230 V