H8 KIT1Smart Home Alarm Kit 1 bundle

...mehr
The Alarm Kit 1 including IP camera, switchable socket and panic button

Home8 AlarmShield is a complete smart home alarm system with door/window sensors and motion detectors. Notifications are immediately sent to mobile devices such as tablets and smartphones - anytime and anywhere.
Home8 AlarmShield is entirely plug and play, meaning that it is quick and easy to install yourself. Your Home8 system uses sensors in multiple locations and sends alerts over your existing broadband connection. The entire solution is controlled with an easy-to-use smartphone app.

• Instant, event-triggered notification alarm
• In-app alarm and warning function for user groups
• Add-on Wi-Fi camera available for video surveillance and recording
• Unlimited additional device expansion

Included in delivery:
  • Central unit
  • 2x door/window contacts
  • 2x remote controls
  • Motion detector
  • Siren
  • Switchable socket
  • Panic button
  • IP camera for indoor use

  • General
    • Type
    • Alarm-Set
    • Usages
    • innen
    • Colour
    • White
  • Implementation
    • Protection class
    • -
    • power supply
    • -
  • Electrical values
    • Frequency
    • 433 MHz