SHUTTLE NC3000XAPC complete system, Intel Celeron 3865U, 4GB, SSD

...mehr
Powerful PC system in nano form factor
  • NC03U Barebone with Intel Celeron 3865U "Kaby Lake CPU"
  • 4GB SO DIMM DDR4 2133
  • 128GB M2. SSD. Upgradeable with another 2,5" SATA drive ( SSD or HDD max. height 15mm )


  • Powerful PC system in nano form factor
    The XPC nano NC3000XA PC system is powered by Intel's power-saving ULV (ultra-low-voltage) processors of the Kaby Lake generation. Furthermore, it is equipped with 4GB RAM and a 128 GB SSD, but no operating system. The DisplayPort connector delivers video resolutions of up to 4K at 60 frames per second while a second display can be connected via HDMI. USB peripherals use either the type A or type C ports. Professional users will appreciate Intel Gigabit-LAN and one serial port which indicates what purposes this system is mainly intended for: Digital Signage, POS, control, office or even multimedia.

    High-resolution DisplayPort
    The DisplayPort connector allows for connections with digital high-resolution displays. Besides picture signal, DisplayPort cables can also lead digital sounds signals in excellent quality.

    HDMI interface
    Goodbye cable spaghetti! Modern flat-screen TVs and large-format TFT screens can be connected to this Mini-PC with just a single thin cable. Often the audio output is also transferred in brilliant quality via the HDMI cable.

    Multiformat card reader
    At last – no more searching for missing digital camera leads. Simply insert the memory card and you can access all stored photos and videos immediately.

    The fastest connection to external peripheral devices available to date
    The USB 3.0 connectors of this model allow for data transfer of up to 5 Gbit/s (625 MB/s). This enables external devices such as USB hard disks to be connected and run at nearly the same speed as their internal siblings. USB 3.0 is downward compatible so that also devices of previous USB generations can be hooked up.

    Intel chipset inside
    Play it safe with the reliable chipsets from the world's largest chip manufacturer. Intel chipsets have proven themselves over many years, have been presented with awards by the trade press and offer the best possible degree of compatibility.

    Anti-theft protection
    The Kensington Lock forms part of the anti-theft system. As with many other Notebooks, this Mini-PC can also be safely locked, ensuring long-term enjoyment from your Shuttle product.

    Fan-less external power supply
    A highly effective external power supply provides the Shuttle Mini-PC with its energy. And since it works without a fan, it is completely noise-free.

    Connections without all those annoying cables
    Data is transferred by WLAN completely without cables. Accessing the Internet and local network resources (e.g. printers) is now child's play when within range of an access point/hotspot.

    Low energy consumption
    Thrift is a virtue. In terms of power consumption this Mini-PC sets an example. It is not just good for the environment but for your pocket, too.

    The interface for the fastest of memory media
    Internal drives to be used inside this Mini-PC can transfer data at a speed of up to 6 Gbit/s. Hard drives thus run significantly faster and brand-new media technologies such as SSDs can use their full potential. Be sure to look for SATA 6 Gbit/s.
    • General
      • Type
      • PC Komplettsystem
      • Processor
      • Intel® Celeron®
      • Processor Number
      • 3865U
      • CPU speed
      • 1.8 GHz
      • Processor Cores
      • 2
      • Memory
      • 4 GB SO-DIMM DDR4 2133 MHz
      • Graphics
      • Intel® HD Graphics 610
      • Housing
      • Small Form Factor
      • Power supply
      • 65 W extern
      • Drive
      • ohne
      • Keyboard
      • ohne
      • Mouse
      • ohne
      • Colour
      • schwarz
    • Implementation
      • Memory
      • 128 GB
      • Operating system
      • ohne
      • Memory banks
      • 2x (1x belegt)
      • Card reader
      • für SD(HC/XC)-Karten
    • Interfaces
      • Audio
      • onBoard
      • HDMI
      • 1x
      • LAN
      • 10/100/1000, onBoard
      • Wireless
      • 802.11 b/g/n
      • USB
      • 1x Typ-C USB 3.0, 1 Typ-A USB 3.0, 2x USB 2.0
      • Seriell Port
      • 1x
      • Headphone jack
      • ja
      • Microphone port
      • ja
    • External I/O Ports
      • Display port
      • 1x
    • Measures
      • Width
      • 142 mm
      • Depth
      • 142 mm
      • Height
      • 42 mm