AVM FB W7590AVM FRITZ!Box 7590 VDSL/ADSL2+ - modem

...mehr
All aboard the flagship

Discover the top model FRITZ!Box 7590 with its brand-new design. High-speed wireless LAN with Multi-User MIMO provides for even greater range and speed. Modern hardware architecture and fast ports make the 7590 an expert for the home network.

Supervectoring for up to 300 Mbit/s
Through the implementation of supervectoring, the 7590 is setting new standards, which enable rates of up to 300 Mbit/s during download. This triples the speed on the DSL connection. Aside from best wireless LAN, fast gigabit LAN and powerful USB 3.0 ports round out the high-speed network. The full package also includes a complete telephone system with an answering machine and fax function.

Smart WiFi
The 7590 relies on fast Wireless AC with Multi-User MIMO, so that videos, music and photos can be distributed in the home network without a loading bar on the smartphone, tablet or other handheld. Unlike the consecutive streaming to individual devices of the past, now data streams are distributed concurrently to achieve higher wireless LAN speeds. As a result, the 7590 reaches transmission rates of up to 1733 Mbit/s on the 5 GHz band plus 800 Mbit/s on the 2.4 GHz band.

This makes calling fun
Along with the FRITZ!Box 7590 you'll have a complete telephone system to connect all your phones, be they IP, ISDN or analog. And using the FRITZ!App Fon it is easily to make calls at home on your smartphone. The app also informs you of calls and voice messages when you're on the go. The answering machine and fax function including fax-to-mail bring additional convenience.

Quality entertainment around the clock
Enjoy great entertainment throughout the entire home network. The powerful USB 3.0 ports turn the FRITZ!Box 7590 into an ideal multimedia hub: music, pictures and videos are available concurrently on multiple devices at all times. Instead of waiting for breathtaking HD television and your favorite music, your media will wait for you.

FRITZ!Box for safety's sake
The comprehensive security concept of the FRITZ!Box protects your communication. It undergoes constant testing and further development. Updates are a key part of this. We regularly provide you with new versions and if you like, the FRITZ!Box can update itself automatically.

FRITZ!OS: The genius behind FRITZ!
FRITZ!OS, the smart operating system of your FRITZ!Box, enables seamless cooperation among all devices in the home network. Get inspired by the new functions and improvements every time. With the FRITZ!Apps you can also use your smartphone to access your data from outside the home, make calls in your home network, or even control a webcam. And of course, all updates and apps are free.

Award-winning simplicity
The operating concept of the FRITZ!Box has won awards from the press and praise from users for achieving its goal: keeping everything as simple as possible. A clear user interface and wizards accompany you every step of the way.
  • Implementation
    • Transfer rate
    • 800/1733
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router/ADSL2+ modem, Annex B
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
    • Accessory
    • Power supply, DSL/tel. cable, patch cable, manual
    • Assembly
    • ADSL, ISDN, VoIP, DECT, 4-Port Switch
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 4x 10/100/1000
    • Connection
    • 4x RJ45
    • USB
    • 2x USB 3.0 Host
    • Modem
    • Integrated
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
    • Warranty
    • 5 year(s)
  • Measures
    • Width
    • 240 mm
    • Height
    • 75 mm
    • Depth
    • 175 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Other
    • Specification
    • Easy configuration via WEB browser