-37%

CYRUS 10106Mini smoke detector with 10-year battery

...mehr
Smoke detector for added security at home or in your business.

The Cyrus Mini Deluxe 10-year smoke detector has a photoelectric sensor, which enables the early detection of slowly spreading smouldering fires, which generally feature thick, black smoke and minimal heat and smoulder for hours before bursting into flames.

  • Alarm volume: >85 dB at 3 m distance
  • Idle time: approx. 10 minutes
  • Certification: CE, VdS, Q seal


Included in delivery:
  • Cyrus Mini Deluxe 10-year smoke detector
  • Mounting materials
  • User manual (German)

  • General
    • Type
    • Smoke detector
    • Technology
    • Approx. 10 years
    • Colour
    • White
  • Implementation
    • power supply
    • 3V CR123A
  • Other
    • Specification
    • VdS certified, Q Label
  • Measures
    • Ø
    • 70 mm
    • Height
    • 33 mm