GOOGLE HM KREIDESmart Speaker, Voice Control, Google Home Mini

...mehr
Small and mighty.
Say hello to Google Home Mini.

Hands-free help around the house.
Google Home Mini is powered by the Google Assistant. So whenever you need help, it’s by your side.¹

Get answers from Google.
Want the latest weather, traffic, finance, sports and more? Simply ask.

Tackle your day.
Get personalised help with your schedule, reminders, calls,news and more, whenever Google Home recognises your voice.
  • Spotify
  • Google Play Musik
  • TuneIn
  • Deezer
  • YouTube
  • Netflix
  • Maxdome
  • Pro7
  • ...

Entertainment, hands-free.
Use your voice to play music on Google Home Mini, listen to audiobooks, or stream shows, movies and more to your TV with Chromecast.²
  • Philips Hue
  • Wemo
  • TP-Link
  • LIFX
  • WiZ
  • Netatmo
  • Tado
  • Homematic IP
  • Gigaset
  • Somfy


  1. Google Home Mini requires a Wi-Fi network, a nearby electrical socket and a compatible mobile device.
  2. Google Home Mini requires a Wi-Fi network, a nearby electrical socket and a compatible mobile device. Controlling certain devices and features in your home requires a compatible smart device. For example, the query 'Play "Stranger Things" on my TV' requires a Chromecast, and controlling devices such as lights and thermostats requires compatible smart lights and smart thermostats linked to Google Home Mini. Controlling devices such as coffee makers, baby monitors and fans in your home requires compatible smart plugs and/or switches. Subscription(s) may be required, and additional terms, conditions and/or charges may apply.

  • General
    • Type
    • Smart Speaker / Sprachsteuerung
    • Speaker
    • 360°-Sound
    • Tweeter
    • 40-mm
    • Design
    • 1.0
    • Colour
    • kreide
    • Power supply
    • External
  • Interfaces
    • Audio
    • HE-AAC, LC-AAC+, MP3, Vorbis, WAV (LPCM), FLAC
    • Wireless
    • 5 GHz/2.4 GHz-Wi-Fi
    • Bluetooth®
    • 4.1
  • Measures
    • Width
    • 98 mm
    • Depth
    • 98 mm
    • Ø
    • 98 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.17 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Low-voltage input
    • microUSB
  • Smart Home
    • Google
    • Yes
    • Philips Hue
    • Yes
  • Music Services
    • Spotify
    • Yes