MLI-400366LED-bulb E27, 9 W, 806 lm, 2700 K, HF-Sensor

LED bulbs - the best replacement for conventional incandescent or fluorescent bulbs.
  • General
    • Type
    • LED lamp
    • Mounting form
    • Globe
    • Colour
    • Warm white
    • Design
    • Mit Bewegungssensor
    • Technology
    • A60
  • Lighting
    • Power consumption in operation
    • 9 W
    • Light current
    • 806 lm
    • Color temperature
    • 2700 K
    • Dimmable
    • nein
    • Comparison of conventional light bulb
    • 60 W
    • Angle of radiation
    • 200 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • warmweiß
    • Rated lighting current
    • 806 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Lamp type
    • LED-Lampe
    • Form
    • Globe
    • Colour
    • warmweiß
  • Lamp properties
    • Ø
    • 66 mm
    • Length
    • 134 mm
    • Duration of life
    • 25000 h
    • Rated power input
    • 9 W
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 9 W
  • Measures
    • Ø
    • 66 mm
    • Length
    • 134 mm
    • Øexternal
    • 66 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 9 kWh/1.000 h
    • Durability
    • 25000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • 0.5 s
    • Lead time
    • 0.5 s
    • lumens per watt
    • 89 lm/W
    • Light flux maintenance
    • 564 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E27
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 9 W
    • Voltage
    • 230 V