OLYMPIA 6001Wireless GSM Alarm System 9661

...mehr
  • wireless alarm system with emergency call and handsfree function
  • integrated GSM (Dual Band) phone dialling with message function
  • large, luminous LC display with 13-character numeric and alpha numeric displays
  • display illumination colour blue or yellow, according to alarm status
  • handsfree/Room monitoring functions on the base unit
  • up to 10 phone numbers can be programmed
  • automatic dialling of next number if number is .engaged
  • accoustic alarm via built-in sirene
  • programme the forwarding of alarms to external telephones (e.g. mobile phones)
  • alarm per Telephone with message function
  • 4-minute maximum recording time for message
  • individual message for each sensor, max. 10 seconds long
  • warning of low battery charge
  • power failure backup in the base unit
  • alarm-Mode Silent-Mode - Home-Mode Inactive-Mode Room monitor Speakerphone by remote access via telephone facility switchable
  • integrated GSM antenna and plug for optional external antenna
  • wall mounting possible
  • can be upgraded to support up to max. 32 sensors
  • easy integration of the optional sensors via Plug & Play method

  • General
    • Type
    • Wireless alarm system
    • Model
    • Protect 9661
    • Technology
    • Radio
    • Colour
    • Black
  • Electrical values
    • Frequency
    • 868 MHz
  • Implementation
    • Type of battery
    • 3x AAA, CR2430 3 V
  • Measures
    • Width
    • 172 mm
    • Height
    • 105 mm
    • Depth
    • 31 mm