RASPBERRY PI 3B+Raspberry Pi 3 B+, 4x 1,4 GHz, 1 GB RAM, WLAN, BT

...mehr
Since the Raspberry Pi first appeared in early 2012, millions of the mini computers have been sold worldwide and they are still very popular. Because many Raspberry Pi users have not only one single-board computer at home, but as many as 4 or 5.

One might function as an HD media player with an external hard drive for the home cinema or as an Internet radio with a display, the next as a webcam server for live streaming camera surveillance to a mobile phone, and then there could be one for home automation, such as controlling the lights and heating, and another as a simple WLAN print server or a mini computer for general surfing on the web, to name just a few typical application scenarios.

As you can see, this amazing little computer is not only versatile, but is also extremely inexpensive, which is what makes it so attractive. Programming skills are helpful, but not absolutely necessary, due to the abundance of programming aids that can be found in forums or books - don't be afraid to try!

That is new on the Raspberry Pi 3 B+?

Older Raspberry Pi 3 B
• 1,2 GHz ARM Cortex-A53 Quad-Core-CPU
• WLAN 802.11 b/g/n
• LAN RJ45 10/100 Mbit

New Raspberry Pi 3 B+
• 1,4 GHz ARM Cortex-A53 Quad-Core-CPU
• WLAN 802.11 b/g/n/ac (2,4 + 5,0 GHz)
• LAN RJ45 10/100/1000 Mbit (Gigabit LAN over USB 2.0 with up to 300 Mbit)

At the remaining components and connections as well as the form factor nothing has changed, thus the full compatibility with the existing accessories is guaranteed!

Note: For the full functionality you need the newest software, to find on www.raspberrypi.org or soon in our online shop
  • General
    • Type
    • Raspberry Pi
    • Category
    • Board
    • Design
    • Standard
    • Model
    • 3 B+
    • Chip set
    • ARM Cortex-A53 Quad
  • Specials
    • CPU clock
    • 1400 MHz
  • Implementation
    • RAM
    • 1024 MB
    • Memory
    • 0 (max. 64) GB
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth
    • 4.2
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage input
    • 5 V DC / 2.5 A