RND 560-00155100W Temperature Control Soldering Station, LCD

...mehr
Power: 100 Watts

  • Temperature Range :- 100 to 500C
  • Big LCD ( 6 x 5 cm ) Display which shows the temperature set and the current temperature (in °C)
  • High quality housing ESD Safe
  • Exchangable Soldering iron with a plug
  • Pre-setting function for 3 temperatures
  • Control Panel – All controls operate are on the LCD DISPLAY
  • SCREEN
  • Using 307K soldering iron with B01 series soldering tips

  • General
    • Type
    • Soldering station
    • Technology
    • LCD display
    • Model
    • LF-2900
    • Design
    • Digital
    • Temperatur max.
    • 100 - 500
    • Colour
    • Black
    • Accessory
    • Includes soldering iron and tip
  • Electrical values
    • Performance
    • 100 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed