TADO ACTADO Smart AC Control

...mehr
Your air-conditioning in your hand.

Time for smart air-conditioning
Make your air-conditioning intelligent and experience an entirely new level of comfort, while saving energy and money at the same time.

Easy installation
The Smart AC Control, which controls the air-conditioning via infrared, connects to your home WIFI network.
Just plug it in, connect it to the WIFI and select the brand and model of your air-conditioning — no wiring or additional devices are required.

Smart-home integration
Use your voice to control the air-conditioning via Amazon Alexa or create recipes via IFTTT to link products and web services.

For air-conditioning via remote control
The Smart AC Control works with all air-conditioning systems with a remote control that displays the current air-conditioning settings, e.g. the operating mode, target temperature and
fan speed.

Geofencing
Using the locations of those who live in your house, tado° cools down before the first person comes home and switches the air-conditioning off when everybody is out.

Control from anywhere
Change the temperature in your home and switch your air-conditioning on and off at any time and from anywhere.

Smart schedule
Create detailed schedules with different temperatures for every time of the day — entirely tailored to your needs.

Save yourself money
Save up to 40% in your air-conditioning energy costs.

More transparency
Reports show you how the temperature has varied, when the air-conditioning has been switched on and the savings that you have made.
  • General
    • Type
    • Air conditioning control
    • Usages
    • innen
    • Design
    • Radio
    • Technology
    • tado°
    • Assembly
    • Radio 868 MHz
    • Colour
    • White
  • Smart Home
    • Smart Home
    • From iOS 9, Android 4.0.3, Windows 10 and higher
    • Amazon Alexa
    • Yes
    • Apple HomeKit
    • Yes, in short
    • Google
    • Yes
  • Other
    • Specification
    • Internet connection required