-44%

VT-5954LED-Flloodlight, 30 W, 2550 lm, 6500 K, black

...mehr
Perfect replacement of Metal Hallide Floodlight, High Pressure Sodium Floodlight & Halogen Floodlight
Available in different color options of White , Day White, Warm White and RGB
Fascia glass sealed with SILICONE RUBBER ensuring superior waterproof /airtight performance
Premium Quality Aluminium Alloy body
High Power LED chip
Corrosion Resistant
Built in driver - no external power supply required
  • General
    • Type
    • LED flood light
    • Colour
    • Black
    • Technology
    • SMD-LED
    • Assembly
    • Square
    • Material
    • Aluminium
  • Lighting
    • Light current
    • 2550 lm
    • Color temperature
    • 6500 K
    • Power consumption in operation
    • 30 W
    • power factor
    • 0.9
    • Comparison of conventional light bulb
    • 150 W
    • Angle of radiation
    • 110 °
    • Dimmable
    • No
    • Rated lighting current
    • 2550 lm
    • Color rendering
    • >70 Ra
    • Assembly
    • eckig
    • Color rendering
    • >70 Ra
    • Color temperature
    • 6500 K
    • Comparison of conventional light bulb
    • 150 W
    • Dimmable
    • nein
    • Lighting Color
    • kaltweiß
  • Lamp properties
    • Nominal capacity
    • 30 W
    • Duration of life
    • 20000 h
    • Average rated life
    • 20000 h
    • Rated power input
    • 30 W
    • Duration of life
    • 20000 h
    • Electrical power factor
    • 0.9
  • Other
    • Motion Sensor
    • No
    • Specification
    • Includes bulbs
    • Temperature range
    • -25-50
    • Motion Sensor
    • nein
    • Temperature range
    • -25-50
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Cold white
    • Colour
    • schwarz
    • Material
    • Aluminium
  • Measures
    • Width
    • 185 mm
    • Height
    • 163 mm
    • Depth
    • 26 mm
  • Electrical values
    • Performance
    • 30 W
    • Voltage
    • 230 V
  • Energy efficiency
    • lumens per watt
    • 85 lm/W
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 30 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • Light flux maintenance
    • 1785 lm
    • Energy Efficiency
    • A+
    • Light flux maintenance
    • 1785 lm
    • Switching Cycles
    • 15000
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Open line
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • offene Leitung
    • Voltage
    • 230