VT-7076V-TAC exterior light, E27, black

Elegant and modern exterior wall light with frosted glass.

  • Discreet design
  • With E27 socket
  • IP44 protected
  • Dimensions 245 x 180 x 93 mm

  • General
    • Type
    • Wall light
    • Colour
    • Black
    • Assembly
    • Square
    • Material
    • Aluminium
  • Lighting
    • Light current
    • 0 lm
    • Color temperature
    • 0 K
    • Dimmable
    • No
  • Lamp properties
    • Nominal capacity
    • 0 W
  • Other
    • Motion Sensor
    • No
    • Specification
    • Without bulbs
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 245 mm
    • Height
    • 180 mm
    • Depth
    • 93 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Power supply
    • Socket
    • E27