GOXTREME FD360Action Cam, 360°, Full Dome 360

...mehr
GoXtreme Full Dome 360° - Create breathtaking 360° and VR videos
With the GoXtreme Full Dome 360° you can record stunning high-resolution 360° videos.
The camera's 2 lenses film 2x220° in the horizontal and 2x360° in the vertical axis at the same time to a perfect panoramic view.

The GoXtreme Full Dome 360°'s spherical angle of view catches every detail in all directions around the viewer and provides him with an intense visual experience.
When contemplating your images and videos afterwards, you can choose any desired perspective out of the filmed angles instead of being limited to a fixed picture section. Not only can you re-live any journey or event and show them to you your friends in the most vivid way by turning around just like in the real situation - you will even be able to discover things you missed in the moment of filming, for instance because they happened behind you!

Unlimited freedom
You no longer have to decide whether to film the Eiffel Tower's tip or the family in front of it, whether the castle's ceiling is more impressive than its floor, whether the mountain panorama is more beautiful than the view into the valley.
Instead of a fixed picture section, you can choose and vary between any desired perspective out of the filmed angles afterwards.
What is more, you can also choose between the panoramic view and the so called ,Little-Planet'-representation, creating a different and new stunning visual experience each time you want to contemplate your 360° videos.

Features:
  • Double 360° Panorama & Virtual Reality Action Cam
  • High Quality Definition (1920x960) 30fps video with sound
  • 0.96"/2.4cm LCD monitor
  • 2x 220° wide angle lens
  • 2x 360° panorama view
  • 2x 4MP sensor
  • Supports MicroSD cards up to 32GB
  • Lithium battery (built-in)
  • Including tripod


Included accessories
  • Tripod
  • USB Cable
  • User manual

  • General
    • Type
    • 360° camera
    • Resolution Pixel
    • 2x 4 MP
    • Colour
    • Black
    • Accessory
    • See product description
  • Implementation
    • Picture size
    • 1920 x 960 pixels
    • Photos
    • 3008 x 1504
    • Removable media
    • microSD Card (max. 32 GB)
    • Type of battery
    • Li-Ion, 1500 mAh
  • Display
    • Display
    • 2.4 cm (0.96”) Display
  • Interfaces
    • USB
    • USB 2.0
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 60 mm
    • Depth
    • 45 mm
    • Height
    • 47 mm