ROLLEI 40312Actioncam 530, 4K Video Resolution, black

...mehr
  • WiFi Action Camcorder with 4k Video Resolution 30 fps
  • 170° super wide angle lens
  • Image stabilization by Gyro sensor
  • Integrated WiFi with up to 10 meters range
  • Incl. 1050 mAh lithium-ion battery
  • Incl. underwater / protective case for depths up to 40 m
  • Bluetooth® remote control for wireless Shootings up to 10 meters
  • Battery runtime of up to 40 minutes (without WiFi)


The Rollei Actioncam 530 is the current top model of the new 5 series.With these impressive values this ultra-compact video camera is positioning itself for challenging video projects under difficult conditions.With full HD resolution you can shoot at a rate of 60 fps and with HD 720 even with 120 or 240 images per second!Your active experiences or other exciting photographs can be viewed or processed as razor-sharp images in extremely slow motion.

14 MP image chip with gyro-sensor image stabilization
The modern MN34112 image sensor displays 12M pictures and 4k videos immediately. These high, resolutions react somewhat sensitively to blurring, therefore an efficient gyro-sensor, which provides for effective image stabilization even whilst recording extreme activities, was integrated into the case.The Rollei Actioncam 530 is your companion for underwater trips of a depth of up to 40 metres (the official scuba diver range).In order to improve sound recording, without having to do without the splash guard protection of the case, you can install a spare back panel.

A 170° ultra-wide angle lens, which no detail escapes.
The extreme ultra-wide-angle lens records all activities within the 170° range’ The Rollei Actioncam 530 stores pictures and films on an optional microSD card with a capacity of up to 128 GB (class 10). This storage device is also sufficient for extended action trips or diving safaris.You can charge the lithium ion battery directly with the USB cable provided. The energy of the 1050 mAh memory is enough for a full 40 minutes of recording time.The comprehensive accessories include 2 safety pads with reliable 3M stickers, a 2-component rotary button and further mounting options for universal use with all activities and all kinds of sport.The practical remote control device and a detailed manual complete the high-quality accessory package.

Scope of delivery:
  • Rollei Actioncam 530
  • Underwater protective case exchangeable rear panel (1x for diving, 1x splash protection)
  • Lithium-ion battery
  • 1x Safety Pad curved with 3M sticker
  • 1x Safety Pad flat with 3M sticker
  • 1x 2 component screw
  • 1x mount basic
  • Remote control
  • USB cable
  • Manual

  • General
    • Type
    • Action camera
    • Resolution Pixel
    • 14 MP
    • Design
    • 4k
    • Colour
    • Black
    • Accessory
    • See product description
  • Implementation
    • Picture size
    • 4320 x 3240 pixels
    • Microphone
    • Yes
    • Removable media
    • microSD Card (max. 128 GB (Class 10))
    • Sensor Typ
    • MN34112
    • Type of battery
    • Li-Ion, 1050 mAh
  • Display
    • Display
    • 5 cm (2.0”) Display
  • Interfaces
    • USB
    • microUSB 2.0
    • Wireless
    • Wi-Fi
  • Measures
    • Width
    • 61 mm
    • Depth
    • 34 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 78.4 g
  • Power supply
    • Power unit, inclusive
    • No