AR-OBSIDIANAKRacing OBSIDIAN Carbon-black

...mehr
The Obsidian is a true pioneer among the chairs of the AKRacing Office Series.
With its executive chair look and first-class materials, this chair is the best choice for your office - whether at work or at home. The PU leather cover in carbon fibre look and the chrome details ensure an unsurpassed elegant appearance in any environment.

The adjustable seat and backrest, premium cold foam upholstery, 4D armrests and neck and lumbar cushions provide comfort and support even during long work sessions. Thanks to the 180-degree recline angle, you can work overtime in a rested position!

  • Cover material: High-quality artificial leather / Front & back
  • Frame construction: steel frame
  • Frame coating: Anti-corrosive
  • Foam padding: Highly compressed moulded foam
  • foam cushion weight: 2,9kg
  • foam cushion/density: 55kg/m³ (seat), 50kg/m³ (backrest)
  • Turnstile: Aluminium
  • Rollers Ø: 6,35cm
  • Adjustable armrests: 4D
  • Inclination angle of backrest: 180°
  • Mechanism type: Extended with luffing and locking function
  • Mechanism tilt angle: 3° - 18°
  • Tilt-Lock Function: No
  • gas pressure spring classification: class 4
  • Adjustable lumbar cushion: Yes

  • Adjustable pillow: Yes
  • Seat width/flat: 340mm
  • seat width total: 550mm
  • Backrest/flat: 330mm
  • Backrest Total: 550mm
  • Inclination angle Lock function: yes
  • Standards: ANSI/BIFMA
  • Max. Load capacity: 150kg
  • Net weight: 25kg
  • gross weight: 28kg

  • General
    • Model
    • OBSIDIAN
    • Color Fabric
    • carbonschwarz
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Leatherette
    • Seat Tilt
    • Adjustable
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 150 kg
    • Backrest tilt
    • Yes
    • Wheels
    • 5 double castors for soft floors
  • Measures
    • Seat Width
    • 55 cm
    • Height Backrest
    • 55 cm
  • Weights
    • Weight
    • 25.00 kg