ASUS 90YV0C31ASUS GF RTX 2080 - 8 GB

...mehr
More airflow, more cooling
The ASUS Turbo GeForce® RTX 2080 is designed from the ground up for systems with multiple graphics cards or other airflow limiting scenarios. It is equipped with numerous ingenious design optimizations that improve the airflow in the housing and increase reliability. Grab the reins of the most powerful graphics platform ever.

Highlights:
  • ASUS GeForce® RTX graphics cards are based on the Turing GPU architecture and the brand new RTX platform.
  • DirectX 12: New graphics effects and rendering techniques for an extremely realistic gaming experience.
  • Get the ultimate 4K gaming experience with the GeForce RTX and enjoy today's best games in impressive details.
  • Newly developed cover improves cooling for multi-GPU configurations and restricted airflow enclosures
  • The fan with dual ball bearing and IP5X dust protection is larger, quieter and moves more air.
  • The 144-hour validation program subjects the cards to a series of rigorous load tests to ensure high reliability.
  • GPU Tweak II offers intuitive performance optimizations and temperature control.

  • General
    • Chip set
    • GeForce RTX 2080
    • Assembly
    • Dual-Slot
    • Memory
    • 8192 MB
    • Memory
    • GDDR6
    • Design
    • Retail
  • Interfaces
    • Interfaces
    • PCIe 3.0 x16
    • Power connection
    • 1x 8-Pin PCIe, 1x 6-Pin PCIe
  • Specials
    • Cooling
    • 1x Radial-Lüfter (80mm)
    • Chip clock
    • 1515 MHz
    • Chip Clock Boost
    • 1740 MHz
    • Memory time
    • 1750
  • Implementation
    • Memory controller
    • 256
  • External I/O Ports
    • VGA
    • 0x
    • DVI
    • 0x
    • HDMI
    • 1x
    • Display port
    • 2x
    • USB-C
    • DisplayPort 1.4
  • Electrical values
    • Power consumption
    • 215 W (TPD)