AV19 1 LEDBLAV button, Ø 19 mm — 1-pin, ON-ON, blue LED, IP65

This safety push-button with a flat actuator and soldering tags provides the user with excellent, tactile feedback.

  • LED spot lighting

  • General
    • Type
    • Push switch
    • Design
    • Changeover contact
    • Pole number
    • 1
    • Colour
    • Silver
    • Technology
    • Vandalism-proof
    • Illumination
    • Blue LED
    • Temperatur max.
    • -30 … +70
  • Interfaces
    • Connection
    • Soldering lugs
  • Electrical values
    • Load limit
    • 48 V DC / 2 A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 19.2 mm
    • Protection class
    • IP65
  • Measures
    • Depth
    • 21.0 mm
    • Ø
    • 22.0 mm