OSR 2825HCBI-02BCar headlight bulb, W5W, pack of 2, W2.1x9.5d, COOL BLUE INTENSE

...mehr
Cool light, powerful effect
The OSRAM COOL BLUE INTENSE bulb's bluish-white light is commanding and vibrant - making it just as attractive as xenon headlight bulbs. The new OSRAM COOL BLUE INTENSE bulb is perfect for customers who are looking for a stylish look and strong light. With an even higher colour temperature compared to the OSRAM COOL BLUE and up to 20% more light, it easily upstages other "blue" bulbs that are available.

Premium quality to ensure excellent lighting
The COOL BLUE INTENSE generates high-contrast lighting that is similar to daylight, giving more pleasant light for the driver compared with conventional headlights. This bluish-white light, with a colour temperature of up to 4200 Kelvin, is a real eye-catcher and overshadows many other "blue" bulbs. The COOL BLUE INTENSE H4, H7, H11 and HB4 are also perfect for drivers looking for a stylish bulb, thanks to its appealing design - behind the clear glass, the silver cap combines with the reflector to create a standardised appearance. This effect is intensified when using W5W halogen COOL BLUE INTENSE as a parking light.

Trust the number one - like many international car manufacturers
OSRAM, the world market leader in the car headlight bulbs sector, provides lighting solutions that you can trust and that constantly meet growing security requirements - OSRAM car bulbs are particularly appealing thanks to their high quality and performance standards.

Impressive features at a glance:
  • Modern, bluish-white light (up to 4200 K, similar to xenon bulbs)
  • Up to 20% brighter than standard lamps (subjective perception)
  • High-contrast road illumination
  • Available for all headlight applications
  • For drivers who value good design
  • Headlight lamps for the bluest legally permitted halogen light

  • General
    • Type
    • Vehicle light
    • Design
    • W5W
    • Technology
    • Cool Blue Intense
  • Packaging
    • Packaging
    • Pack of 2
  • Lamp properties
    • Ø
    • 10 mm
    • Length
    • 25 mm
  • Other
    • Specification
    • Schlusslicht / Kennzeichen / Blinker Seite
  • Power supply
    • Socket
    • W2.1x9.5d
  • Lighting
    • Rated lighting current
    • 50 lm
  • Electrical values
    • Performance
    • 5 W
    • Voltage
    • 12 V