-17%

BRO VC-500WColour Label Printer, USB, WLAN

...mehr
Design&Craft Printer VC-500W
Print full colour customised labels, designed from your PC, Mac, smartphone or tablet.

With the VC-500W Colour Label Printer, it’s easy to take your craft projects to the next level. You can print labels in up to five different widths – 9mm, 12mm, 19mm, 25mm and 50mm – ideal for everything from papercrafts, bullet-journals, wedding invitations, scrapbooks and even home décor.
From intricate patterns to full colour photographs, you can customise all of your designs easily. Labels can be designed, edited and printed from PC, Mac, iOS or Android, via USB or Wi-Fi and the printer uses the latest technology to guarantee a high quality, professional finish.
The VC-500W Colour Label Printer uses cutting-edge technology for a professional, full colour finish on every craft project. It’s simple to use and gives you complete creative freedom – whether you’re making cards, gifts, or home decorations, they’ll be unmistakably yours and can be customised to suit the lucky recipient.

Key Features
  • Create unique, colourful designs on glossy adhesive paper using your favourite photos, images and text
  • Take your craft projects to the next level, from cards and gifts to home decorations and more
  • Choose from hundreds of built-in icons, frames, filters, fonts and backgrounds in the free Brother Color Label Editor app or the free P-touch Editor label design software; compatible with PC, Mac, iOS and Android
  • Choose between five different roll widths, from 9mm to 50mm
  • Benefit from the latest ZINK® Zero-Ink® Printing Technology for a full colour, professional quality finish

  • General
    • Design
    • Label printer
    • Technology
    • Zink-Farbdruck
    • Design
    • für 9, 12, 19, 25, 50 mm CZ-Etiketten
    • Resolution
    • 313 dpi
  • Other
    • Specification
    • PC connection / WIFI
  • Measures
    • Depth
    • 116 mm
    • Width
    • 113 mm
    • Height
    • 96 mm
  • Weights
    • Weight
    • 0.66 kg
  • Interfaces
    • Connection
    • USB, WIFI
  • Implementation
    • Speed
    • 8 mm/s
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • C8 - Kleingerätedose (m)