DELOCK 63963Converter CVBS / YPbPr / VGA to HDMI with Scaler

...mehr
The Delock A/V converter converts an analogue video and audio signal to a digital HDMI signal.

Thereby e.g. a VCR or game console can be connected to an HDMI monitor or Full HD TV.

The inputs can be scaled via the integrated video processor to an HDMI output signal of 720p or 1080p with 50 or 60 Hz.

Specification
• Connectors:
Input:
1 x RCA female (CVBS)
3 x RCA female (YPbPr)
2 x RCA female (audio)
1 x VGA 15 pin female with nuts
1 x 3.5 mm 3 pin stereo jack female (audio)
1 x DC 5 V power connector
Output:
1 x HDMI-A 19 pin female
• Input switchable between CVBS / YPbPr / VGA
• Output switchable between 720p / 1080p, PAL / NTSC
• Resolution (CVBS input) PAL / NTSC
• Resolution (YPbPr input) 480i / 480p / 576i / 576p / 720p / 1080i / 1080p
• Resolution (VGA input) up to 1920 x 1080 @ 60 Hz
• Resolution (HDMI output) 1280 x 720 or 1920 x 1080 @ 50 or 60 Hz
• Supports stereo audio
• Colour: black
• Dimensions (LxWxH): ca. 185 x 85 x 25 mm

Power supply specification
• Wall power supply
• Input: AC 100 ~ 240 V / 50 ~ 60 Hz / 0.2 A
• Output: 5 V / 1 A
• Ground outside, plus inside
• Dimensions:
inside: ø ca. 2.1 mm
outside: ø ca. 5.5 mm
length: ca. 9 mm

System requirements
• Monitor or TV with HDMI connector
• Connection cables

Package content
• Multi-AV to HDMI Converter
• Power supply
• User manual
  • General
    • Type
    • A/V Konverter
    • Resolution
    • 1080p
  • Interfaces
    • Connection entry
    • CVBS / YPbPr / Audio Cinch / Audio Klinke / VGA
    • Connection discharge
    • HDMI™ Buchse
  • Measures
    • Length
    • 185 mm
    • Width
    • 85 mm
    • Height
    • 25 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol