RND 205-00854D-Sub Gender Changer, Male / Male, 25 Poles

...mehr
D-Sub Gender Changer 25P, Male / Male

  • Poles: 25
  • Insulator: PBT, UL 94 V-0
  • Gender of contacts: Male / Male
  • Connection A: D-SUB 25-Pin Male
  • Connection B: D-SUB 25-Pin Male
  • Housing material: Steel
  • Temperature range: -55...+105 °C
  • Rated current: 3 A
  • Contact material: Brass, gold-plated
  • Dielectric withstand voltage: AC 1000 V RMS
  • Insulation resistance: 1000 MÙ min. at DC 500 V

  • General
    • Type
    • Gender Changer
    • Design
    • 2x Stecker
    • Pole number
    • 25
  • Interfaces
    • Connection
    • D-SUB