RND 205-00852D-Sub Gender Changer, Male / Male, 9 Poles

...mehr
D-Sub Gender Changer 9P, Male / Male

  • Poles: 9
  • Insulator: PBT, UL 94 V-0
  • Gender of contacts: Male / Male
  • Connection A: D-SUB 9-Pin Male
  • Connection B: D-SUB 9-Pin Male
  • Housing material: Steel
  • Temperature range: -55...+105 °C
  • Rated current: 3 A
  • Contact material: Brass, gold-plated
  • Dielectric withstand voltage: AC 1000 V RMS
  • Insulation resistance: 1000 MÙ min. at DC 500 V
  • Contact resistance: 25 mÙ max.

  • General
    • Type
    • Gender Changer
    • Design
    • 2x Stecker
    • Pole number
    • 9
  • Interfaces
    • Connection
    • D-SUB