DABMAN 1DAB+ Radio with FM-Transmitter

...mehr
Weighing only 35 grams, the small-sized DABMAN 1 has a high degree of functional diversity. When used as a portable FM and DAB+ radio, the DABMAN 1 comes up with several features, such as preset-list for up to 20 channels, sleep timer and easy operation. The multi-color LCD display shows a lot of background information (e.g. channel name, song and band names etc.). The DABMAN 1 may also be used as Bluetooth or FM transmitter, channeling received DAB+ and/or FM signals to another device and thus upgrading the connected device to full-scale FM and DAB+ radio reception, perfectly suitable for car audio systems, HiFi sets or Bluetooth speakers. The interal Li polymer battery may be easily recharged via USB and guarantees long operation time (up to 11 hrs.) in combination with a short charging interval.


Highlights:
  • portable DAB+/FM radio
  • pBluetooth (V. 2.1) and FM transmitter mode (connection to car radio or HiFi system via FM or Bluetooth
  • pIlluminated 1.4‘‘ (3.5 cm) LCD display
  • pextremely easy to operate
  • Preset memory for 20 DAB+ and FM channels
  • Multi-lingual OSD menu, sleep timer
  • internal rechargeable Li-Polymer battery feat. short charging period and long operating time
  • „As light as a straw“ - weighs only 35g
  • Wide range of accessories sold optionally


Connections:
  • 1x Headphone connection jack (3,5mm)
  • 1x Micro USB


Scope of delivery:
DABMAN 1, Micro USB-USB charging cable, In-ear headphones (feat. antenna function), 3.5mm rod antenna (1.2m), cable adapter 3.5mm jack-jack, user manual, warranty card
  • General
    • Type
    • Digitalradio
    • Colour
    • Black
    • Design
    • mit FM Transmitter
  • Implementation
    • FM-Radio
    • DAB-/DAB+ Radio
    • Internetradio
  • Display
    • Display type
    • LCD
    • Display
    • Yes
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 45 mm
    • Depth
    • 11 mm
    • Height
    • 92 mm
  • Weights
    • Weight
    • 35 g