RND 550-00056Electronic side cutters, no bevel, ESD

High quality ESD cutting pliers without bevel by RND Lab.

  • length: 137 mm
  • to cut integrated cicuit pins
  • head shape: angled / 50°
  • wire: Cu, ø 1,02 mm
  • material: steel

  • General
    • Type
    • Side cutter
    • Approval
    • Without bevel
  • Measures
    • Length
    • 137 mm
  • Implementation
    • Protection class
    • ESD