DELOCK 11206Extension Socket 4-way with Surge Protection and USB

...mehr
The 4-way extension socket by Delock with USB charging function is suitable for convenient connection of various devices directly on the desk. The built-in overvoltage protection function keeps devices safe during thunderstorms and power failures.

• Connectors:
Input:
1 x plug CEE 7/7
Output:
4 x socket CEE 7/3
3 x USB Type-A female
• Rated current: 16 A / 250 V~
• Rated power: 4000 W
• Surge protection SPD Type 3: Uoc = 6 kV~, Up = 1.3 kV~ / 1700 J
• Sockets in a 45° arrangement, childproof lock
• 2-pole safety switch, with overload protection
• Wallmount option
• LEDs for status monitoring
• USB Charger:
Input: AC 250 V / 50 Hz / 0.5 A
Output: 5 V / 2.4 A per port, max. 3.4 A combined
Over current protection, over heating protection, short circuit protection
• Colour: white
• Cable length: ca. 1.5 m
• Dimensions (LxWxH): ca. 36.1 x 5.6 x 4.2 cm
  • General
    • Type
    • Überspannungsschutz, Blitzschutz
    • Design
    • 4-fach
    • Colour
    • weiß
    • Technology
    • Überspannungsschutz
  • Measures
    • Cable length
    • 1.5 m
    • Length
    • 361 mm
    • Width
    • 56 mm
    • Height
    • 42 mm
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Interfaces
    • Connection
    • 3 x USB
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • Netzkabel fest installiert
    • Output voltage, connection
    • Steckdosenausgang, Typ F - Schutzkontakt