FIRE TV STICKFire TV Stick with Alexa Voice Remote

...mehr
Media Player for photos, internet radio, internet TV, music, videos
  • 1 GB RAM
  • 8 GB Flash memory
  • Full HD
  • Dolby Digital Plus
  • Bluetooth 4.1
  • Dualband Wi-Fi/li>
  • HDMI


Scope of delivery:
  • Fire TV Stick
  • Remote control with Alexa Voice Remote
  • USB cable and power supply
  • HDMI extension cable
  • 2 AAA batteries

  • General
    • Type
    • Streaming client
    • Resolution
    • Up to 1920 x 1080p (Full HD)
    • Processor
    • MediaTek Quad-Core ARM, 1.3 GHz
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • Yes
  • Implementation
    • Memory
    • 8 GB
    • power supply
    • USB
  • Smart Home
    • Amazon Alexa
    • kompatibel
  • Interfaces
    • HDMI
    • 1x
    • USB
    • For power supply
    • Bluetooth®
    • 4.1
    • Wireless
    • Yes
  • Measures
    • Width
    • 30 mm
    • Length
    • 85.9 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Micro USB Typ B