-40%

XIAOMI XM100001Fitness tracker, Activity tracker, Mi Band 2

...mehr
Time to step up
  • OLED display
  • Touch button
  • All-new design
  • Improved pedometer algorithm


More stats than steps
Mi Band 2 uses an OLED display so you can see more at a glance. Simply lift your wrist* to view time and tap the button for steps and heart rate.
*Feature must be turned on in settings

Calculates the spring in your step
The improved pedometer algorithm in Mi Band 2 filters out unnecessary movements. This measures steps taken and exercise more accurately.

Count every heartbeat
With a built-in motion sensor, Mi Band 2 knows exactly when you begin your workout. You don't have to switch modes or tell it before you start. Measure your heart rate to adjust the length and intensity of workouts. Keep calm and work toward your fitness goals!

Sitting still for too long?
Idle alerts send a gentle buzz when you have been sitting still for too long. These reminders tell you when it's time for a short walk or water break.

Unlocks in an instant
Mi Band 2 carries your unique identity. When you are close to your Android smartphone, it unlocks instantly - no passcodes or fingerprint needed.

Incoming call and message alerts
Send notification alerts straight to the wrist so you don't miss another call, message, or notification - especially when your phone is tucked away in a bag or pocket.

IP67 splash resistant
Rinse hands or shower with Mi Band 2 without worry. Mi Band 2 is durable and resistant against water splashes, sweat, cosmetics, dust, and more.
  • General
    • Type
    • Fitnessarmband
    • Design
    • trackt Aktivität, Kalorien, Herzfrequenz
    • Colour
    • schwarz
  • Display
    • Display type
    • OLED
    • Screen Resolution
    • 10.6
  • Implementation
    • Waterproof
    • IP67
  • Interfaces
    • Bluetooth®
    • 4.2 Low Energy
  • Electrical values
    • Accumulator
    • 70 mAh, Li-Po
  • Specials
    • StandBy time (max.)
    • 480 h
  • Weights
    • Weight
    • 19 g