FD-CA-MESH-S2-WTFractal Design Midi Tower Meshify S2 White TG Glass Clear

...mehr
The Meshify S2 takes the outstanding performance and elegant aesthetics of the Meshify series to a whole new level while being bigger and more versatile.

With three pre-installed Dynamic X2 fans, a total of nine fan positions and support for radiators with a length of 420mm in the lid, 360mm in the front and 280mm in the bottom, the Meshify S2 boasts immense cooling power. The useful power supply cover offers two additional SSD slots and supports the separately available Flex VRC-25 Vertical GPU Riser cable. Other new features include a USB Type C port, Nexus+ Smart Hub, E-ATX support and screwless tempered glass side panels with innovative push-to-lock mechanism.

The largest case in the Meshify series to date combines the strengths of its predecessors with Fractal Design's most outstanding, revolutionary design elements. The elegant, iconic mesh grille offers more than just a distinctive look as it optimizes airflow and unleashes the full potential of an open layout computer.

Unique, unmatched performance optimally staged, that's the Meshify S2!

Characteristics:
  • modular, open layout for optimal airflow
  • elegant, black mesh grille for better ventilation
  • seamless and screwless hard glass side panel (only in TG versions)
  • Push-to-Lock locking on both sides for easy access
  • USB 3.1 Gen 2 Type-C with support for fast charging and transfer rates up to 10Gbps
  • optimized for extensive water cooling with adjustable holders for expansion tank, pre-drilled pump holders as well as an innovative, removable lid module with optional filling opening
  • nine fan slots with unlimited airflow for particularly high cooling capacity
  • Support of radiators with a size of up to 420mm in the lid, 360mm in the front and 280mm in the bottom
  • continuous power supply cover with removable insert in the front and additional SSD slots
  • vertical 2.5'' graphics card slot with Flex VRC-25 PCIE riser cable support (sold separately)
  • Concealed drive positions for up to two SSDs and three HDDs with vibration-damped mountings
  • two Dynamic X2 fans in the front and another one in the rear are pre-installed and provide for a balanced airflow
  • Nexus+ Smart Hub enables control of up to three PWM devices and six case fans
  • easy to clean dust filters in the front, lid and base with complete power supply cover and convenient access from the front

  • General
    • Type
    • PC Gehäuse
    • Power supply
    • ohne
    • Assembly
    • Midi-Tower
    • Colour
    • weiß
    • Illumination
    • ohne
    • Design
    • für ATX-Boards bis Mini-ITX-Standard
    • Material
    • Stahl, Glas
    • Design
    • mit Fenster
  • Interfaces
    • Front connections
    • 2x USB-A 3.0, 1x USB-C 3.1, Audio in/out
  • Implementation
    • External
    • ohne
    • Internal
    • 2x (2.5"), 3x 8.9 cm (3.5")/(2.5")
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 233 mm
    • Height
    • 465 mm
    • Depth
    • 538 mm
  • Weights
    • Weight
    • 6.45 kg