CHROMECAST ULTRAGoogle Chromecast Ultra - 4K Ultra HD Streaming

...mehr
Streaming up to 4K Ultra HD with outstanding picture quality and high speed Chromecast Ultra not only streams up to 4K Ultra HD & HDR image quality over WLAN, but also delivers reliable performance and speed for smooth playback. Simply plug the streaming media player into the HDMI port of your TV, and you're done!

You can stream thousands of cast optimized apps directly from your iPhone®, iPad®, Android device or notebook.

Easy streaming: 4K videos, music and photos from smartphone to TV Your smartphone becomes a remote control. Use apps on your phone to choose what you want to see: YouTube videos, movies, series, photos.

Just tap the cast icon to see your favorite entertainment in up to 4K on the big screen. Chromecast Ultra always streams the content in the best possible image quality.

It's so easy to control your TV from anywhere in your home with your smartphone. During streaming, you can browse the Internet, start a Google search, or use your smartphone for other things. This will neither interrupt playback on the TV nor strain the battery during streaming.

Outstanding picture quality in up to 4K Ultra HD & HDR
Chromecast Ultra* offers a sharper picture, more intense colours and even faster loading times when 4K content is streamed to a 4K TV.

Whether you have a 4K or HDTV, Chromecast Ultra automatically optimizes the content so you get the best picture quality possible from your TV.

Scope of delivery
  • Chromecast Ultra
  • power cable
  • Power supply unit with Ethernet port


Requirements:
  • TV with HDMI port
  • WLAN network or Ethernet
  • Smartphone, tablet or laptop with WLAN function
  • supported operating systems and devices: Android 4.1 and above, iOS 8.0 and above, Mac OS X 10.9 and above, Windows 7 and above


*Chromecast Ultra requires: a TV with HDMI® connection, WLAN network and a compatible computer (Android, iOS, Windows or Mac OS) or compatible mobile device. Minimum requirements for the operating system on g.co/cast/req. In order to play content in 4K, a 4K-capable TV set and a reliable broadband Internet connection are required; further information on g.co/cast/req. 4K programs depending on availability with content providers. Certain features, services and applications may not be available in all regions. Availability and performance of certain functions and services (including screen mirroring) depend on application, device and network. Subscriptions may be required and additional terms of use and/or fees may apply. Sequences shortened and simulated. Chromecast is compatible with WLAN-enabled smartphones and tablets with Android 4.1 or later, iPhone®, iPad® and iPod® with iOS 8.0 and later, Chrome for Mac® and Chrome for Windows®, and Chrome OS. Chromecast Audio requires speakers with AUX, RCA or optical digital input. Screen transmission is available on most Android devices.
  • General
    • Type
    • Streaming Dongle
    • Resolution
    • Up to 3840 x 2160 (4k)
    • Technology
    • Google Cast
    • Colour
    • Black
    • Power supply
    • External
    • Remote control
    • No
  • Implementation
    • Memory
    • 0 GB
    • power supply
    • USB
  • Interfaces
    • HDMI
    • 1x
    • USB
    • microUSB
    • Wireless
    • Dual-band wireless LAN (2.4 GHz + 5 GHz)
  • Measures
    • Width
    • 58 mm
    • Depth
    • 58 mm
    • Height
    • 14 mm
    • Connection cable length
    • 2.0 m
  • Weights
    • Weight
    • 47 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Micro USB Typ B