HUAWEI PSMBHuawei P smart, 64 GB, midnight black

...mehr
BIGGER.
SMARTER.
SHARPER.


  • Exceptional design thanks to innovative 6.21" Dewdrop display
  • Dual camera with AI support for lasting impressive shots
  • 3 GB RAM and 64 GB internal memory for more digital life


3D Unibody
The 3D Unibody has a shiny ceramic-like texture, allowing the HUAWEI P smart 2019 to fit perfectly into your hand.
Dual AI camera
The new AI scene recognition technology can identify 22 categories and 500 scenarios for ideal photos in real time. The 13 MP and 2 MP dual camera has an f/1.8 aperture. This brings photos to life and gives them a natural bokeh effect.

The art of selfies
The front camera recognises 8 unique selfie scenes and optimises photos in real time with the help of AI technology. So you can always present yourself from your best side.

Kirin 710 chipset
The advanced Kirin 710 Octa-Core chipset improves running performance and speed, while 12 nm process technology efficiently reduces power consumption. The GPU Turbo significantly improves graphics processing and offers you an impressive gaming experience.

Powerful battery
With the HUAWEI P smart 2019's 3400 mAh battery, you have enough power to play games or watch series. In addition, we have been able to increase loading speed by 22%.

Face Unlock
Face Unlock unlocks your smartphone quickly and securely.

AI Smart Shopping
Fast and easy shopping - thanks to EMUI 9.0. Scan a product or simply press and hold a product image to go directly to the shopping links.
  • HUAWEI P smart 2019 ai smart shopping Scan and shop
  • HUAWEI P smart 2019 ai smart shopping Press and shop

  • General
    • Type
    • Smartphone
    • Technology
    • Quadband + LTE
    • Colour
    • schwarz
    • Design
    • vertragsfrei / ohne Simlock
  • Implementation
    • Operating system
    • Android™ 9 (Pie)
    • GPS
    • ja
    • Memory
    • 3 GB
    • ROM
    • 64 GB
  • Display
    • Screen Resolution
    • 15.77
    • Display type
    • TFT
  • Features
    • main camera
    • 13 MP
    • front camera
    • 8 MP
    • dual camera
    • ja MP
  • Interfaces
    • Bluetooth®
    • 4.2
  • Measures
    • Height
    • 155.2 mm
    • Width
    • 73.4 mm
    • Depth
    • 7.95 mm
  • Weights
    • Weight
    • 160 g
  • Electrical values
    • Accumulator
    • Li-Po, 3400 mAh
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/142
    • Power supply, on device
    • C - Eurostecker CEE 7/142
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB micro-B