-8%

STEINEL 052997L 600 Cam Sensor Outdoorlight with Camera

...mehr
The outdoor L 600 CAM provides more than light and security. Much more. The sensor-switched light with durable aluminium enclosure and high-quality opal glass is the first Wi-Fi-based camera light from STEINEL and is always in touch with you via app.

As soon as the 180° infrared motion sensor with a reach of 10 m detects movement, the light is switched ON and you receive a message on your mobile device. The precision-adjustable camera transmits images of your entrance area to your smartphone or tablet via Wi-Fi and provides you with the option of interacting. You can see and hear exactly what is happening outside your front door, and you can communicate from your smartphone or tablet via the built-in intercom unit. As soon as movement is detected, the corresponding images are saved to an micro SD card installed in the light. Thanks to the warm-white light with 3000 K and 781 lm, and an output of 14,3 W, even the darkest shapes are always well illuminated.
  • Energy efficiency
    • Energy Efficiency
    • EEK
  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • nein
  • General
    • Usages
    • außen
    • Resolution
    • 1280 x 720
    • Type
    • Netzwerkkamera
  • Implementation
    • Protection class
    • IP44
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Bullet
    • Rotating/swiveling
    • nein
  • Measures
    • Width
    • 78 mm
    • Height
    • 305 mm
    • Depth
    • 131 mm