PICO 70133257LASERTIGER®

...mehr
LASERTIGER® interactive and eye-safe cat toy for playing, hunting and fitness, with practical metal box, spare batteries and gift box. A must for all cat lovers: With our classic - in a practical metal box, with gift packaging and two spare battery packs - you acquire a high-quality and 100% eye-safe cat toy for the ultimate fun. The laser is tested according to DIN EN 60825-1 and optimally adjusted to the cat's eyesight. The interaction with the easy to use toy is varied and promotes the hunting and play instinct as well as the movement and fitness of your cat. By the way: The LASERTIGER® ORIGINAL is also a wonderful gift for birthdays or other occasions.
  • General
    • Type
    • Lasermodul
    • Design
    • Punkt
    • Colour
    • rot
    • Wave lengths
    • 650 nm
  • Electrical values
    • Operating voltage
    • 3 V
    • normal current
    • 15 mA
    • Performance
    • 0.3 mW/sr
  • Measures
    • Ø
    • 15 mm
    • Length
    • 68 mm
    • Outlet diameter Optics
    • 3 mm
  • Specials
    • Operating temperature
    • -20 ... +40 °C
    • Storage temperature
    • -40 ... +80 °C
    • Dot Size
    • <4..6 mm@5 m
    • beam diameter
    • 3 mm
  • Usage
    • working distance
    • 5 m
  • Lighting
    • divergence
    • H - 1.0 mrad mrad
    • Laser Class
    • 1
    • beam shape
    • Punkt
  • Implementation
    • Focus
    • fixiert (5.0m)
    • Housing Color
    • schwarz
    • Laser Technology
    • Single Mode Diode
    • Potential of the housing
    • VDD(+)
  • Weights
    • Weight
    • 27 g
  • Energy efficiency
    • Durability
    • 3000 h
  • Features
    • optics
    • Acryl Linse