-20%

VT-5943LED-Flodlight, 10 W, 850 lm, 3000 K, white

...mehr
erfect replacement of Metal Hallide Floodlight, High Pressure Sodium Floodlight & Halogen Floodlight
Available in different color options of White , Day White, Warm White and RGB
Fascia glass sealed with SILICONE RUBBER ensuring superior waterproof /airtight performance
Premium Quality Aluminium Alloy body
High Power LED chip
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • White
    • Material
    • Aluminium
    • Technology
    • SMD-LED
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 850 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Angle of radiation
    • 110 °
    • Color rendering
    • >70 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 850 lm
    • power factor
    • 0.9
  • Implementation
    • Color temperature
    • Warm white
    • Material
    • Aluminium
    • Colour
    • White
  • Other
    • Motion Sensor
    • No
    • Temperature range
    • -25-50
    • Specification
    • Includes bulbs
  • Measures
    • Width
    • 110 mm
    • Height
    • 112 mm
    • Depth
    • 22 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 10 kWh/1.000 h
    • Durability
    • 20000 h
    • Switching Cycles
    • 15000
    • lumens per watt
    • 85 lm/W
    • Light flux maintenance
    • 595 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Connection
    • ca. 25 cm Anschlusskabel mit offenen Enden
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Power supply, on device
    • Open line
  • Lamp properties
    • Duration of life
    • 20000 h
    • Rated power input
    • 10 W
    • Electrical power factor
    • 0.9
  • Electrical values
    • Performance
    • 10 W
    • Voltage
    • 230 V