LED NAME USB SBLLED name tag, blue, 11x44 pixels, USB, black

...mehr
This Nametag in the housing color black and LED color blue brings every message over cool.
Simple programming is possible via the integrated micro USB socket and a Windows software. Also integrated is a holding option via magnet or pin, so that the Nametag can be easily attached to the T-shirt.

Technical Data
• Number of LEDs: Horizontal: 44 / Vertical: 11
• LED distance: 1.93mm
• Memory capacity: approx. 750 characters in 8 memory banks
• Supported characters: All common languages
• various display modes (fixed, ticker, snow effect, laser, flashing ...)
• 8 different speed levels for display modes
• 4 different brightness levels (25%, 50%, 75%, 100%)
• Control via 2 buttons on the back
• Power button for switching on / off

Message Button
• short press: Switches the memory banks
• long press: adjust the brightness
• built-in battery: 3.7V / 200mAh
• Charging time: about 2 hours
• Duration per charge: 25% Brightness: approx. 24 hours / 100% Brightness: approx. 12 hours
• Programming and Charging via Micro USB Type B socket
• integrated holding option via magnet or pin
• Dimensions: Display: 85 x 23 mm / Complete: 93 x 30 x 6 mm
• Weight: 17g
  • General
    • Design
    • LED module
    • Colour
    • Blue
  • Measures
    • Length
    • 93 mm
    • Width
    • 30 mm
    • Height
    • 6 mm