NEW

OPT DL2732PPLED Panel, value pack, 40 W, 62x62 cm, UGR19, 35000 h, 4500 K

...mehr
Long lifetime, low maintenance and high energy savings guaranteed!

The new LED-panel in a professional pack (6 pieces) with the dimensions of 620 x 620 mm from OPTINICA LED is the ideal, energy-efficient replacement for T5 and T8 louvre luminaires in coffered ceilings of offices, class rooms, sales rooms, conference rooms, corridors and elevators. Thanks to the shadow-free illumination and advanced anti-glare properties (UGR <19), the LED panel is perfect for comfortable writing, reading, computer and control work. In addition to its high energy efficiency (100 lm / W), it impresses above all with its high quality and long service life span of 35,000 hours, thus saving additional maintenance costs compared to other LED panels. In addition, the LED panel will be delivered with a manufacturer's warranty of 5 years (see the warranty conditions under data sheets and downloads).

Features:
  • Ideal for reading, writing and checking thanks to its advanced anti-glare properties (UGR <19)
  • low maintenance, thanks to extremely long service life span of 35,000 h
  • low operating costs due to low power consumption with high light output (100 lm / W)
  • flicker-free LED panel with uniform illumination through modern light diffuser plate, ideal for teaching, sales, conference rooms, corridors, etc.
  • ultra-flat LED panel light with high-quality, high-performance and long-lasting Epistar LEDs
  • ideal replacement for louvre luminaires with T5 or T8 tubes
  • robust, modern aluminum frame in white color
  • beam angle: 120 °
  • power: 40 W
  • luminous flux: 4000 lumens
  • color temperature: 4500 K, neutral white
  • LED power supply included

  • General
    • Type
    • LED-Panel
    • Assembly
    • eckig
    • Material
    • Aluminium
    • Temperatur max.
    • -30 … +50
    • Colour
    • weiß
    • Approval
    • UGR <19
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 40 W
    • Light current
    • 4000 lm
    • Color temperature
    • 4500 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
    • power factor
    • 0.95
  • Implementation
    • Color temperature
    • neutralweiß
    • Protection class
    • IP20
    • Dimmable
    • nein
    • Material
    • Aluminium
    • Colour
    • weiß
  • Measures
    • Length
    • 620 mm
    • Width
    • 620 mm
    • Height
    • 9 mm
  • Other
    • Packaging
    • 6er-Pack
    • Specification
    • inkl. Leuchtmittel
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 40 kWh/1.000 h
    • Durability
    • 35000 h
    • lumens per watt
    • 100 lm/W
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 175-265 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 40 W
  • Lamp properties
    • Average rated life
    • 35000 h
    • Nominal capacity
    • 40 W