-32%

OSR 405807502431LED tube SUBSTITUBE, T8, 7,6 W, 700 lm, 4000 K, 600 mm

...mehr
LED lighting by OSRAM - long-lasting and energy-saving.

Product benefits:

  • Low heat emission (compared to standard bulbs)
  • Very low energy consumption
  • Shock and vibration proof thanks to modern LED technology
  • No UV and IR radiation
  • 100 % light, right from the start


Application:

Household, standard illumination. Outdoor use only in suitable lamps and lights.
  • General
    • Type
    • LED tube
    • Mounting form
    • Tube
    • Model
    • SUBSTITUBE
    • Colour
    • Neutral white
  • Lighting
    • Power consumption in operation
    • 7.6 W
    • Light current
    • 700 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
    • Comparison of conventional light bulb
    • 18 W
    • Angle of radiation
    • 160 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Neutral white
    • Rated lighting current
    • 700 lm
    • power factor
    • 0.9
  • Measures
    • Length
    • 600 mm
    • Ø
    • 26 mm
    • Øexternal
    • 26 mm
  • Implementation
    • Color temperature
    • Neutral white
    • Form
    • Tube
    • Lamp type
    • LED tube
    • Model
    • SUBSTITUBE
    • Colour
    • Neutral white
  • Energy efficiency
    • Energy Efficiency
    • A+
    • Weighted consumption
    • 8 kWh/1.000 h
    • Durability
    • 30000 h
    • Switching Cycles
    • 100000
    • Ignition time
    • >0.5 s
    • Lead time
    • >0.5 s
    • lumens per watt
    • 95 lm/W
    • Light flux maintenance
    • 490 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • G13
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Lamp properties
    • Duration of life
    • 30000 h
    • Rated power input
    • 7.6 W
    • Electrical power factor
    • 0.9
    • Average rated life
    • 30000 h
    • Nominal capacity
    • 7.6 W
  • Electrical values
    • Performance
    • 7.6 W
    • Voltage
    • 230 V