-59%

LEVELONE FSW0508LevelOne 5-port Mini Fast Ethernet Switch

...mehr
LevelOne FSW-0508TX 5-port mini Fast Ethernet switch

Main characteristics:
IEEE802.3 and IEEE802.3u Standard
Non-Blocking Store-and-Forward forwarding and filtering
1 self-teaching MAC address memory
IEEE802.3x flow control for full-duplex
Back pressure flow control for half duplex
Broadcast Storm Filter, Runt and CRC Filter
Auto-MDI/MDIX on all ports
Green LED for indicating link/traffic

External power supply unit
  • Interfaces
    • LAN
    • 10/100 (Fast Ethernet)
    • Connection
    • 5x RJ45
  • General
    • Type
    • 5-port switch
    • Design
    • Desktop/Wand
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • lüfterlos
  • Measures
    • Width
    • 125 mm
    • Height
    • 30 mm
    • Depth
    • 69 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 7.5 V DC / 0.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin