ANS 1512-0002Lithium battery, 3000 mAh, AA (Mignon), 4 pcs.

ANSMANN lithium battery Mignon / AA / FR06.

  • Voltage: 1,5 V
  • Blister, 4 pcs.

  • General
    • Type
    • Lithium battery
    • Design
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188