LOGITECH K400PROLogitech K400 Professional Wireless Touch Keyboard

...mehr
Be productive anywhere you choose to work – thanks to the all-in-one wireless keyboard that optimises your work space and is easy to grab and move around.
  • All-in-one compact keyboard with a large built-in touchpad and full-size F-keys
  • Ultra-silent keys (<55 dB)
  • Long life UV-coated, abrasion-resistant keys designed to last over 5 million keystrokes
  • 128-bit AES keyboard encryption helps keep your information secure
  • 79 keys with 6 integrated hot keys
  • 18-month battery life
  • Logitech Unifying USB receiver - Pair up to 6 products on one tiny receiver
  • Logitech® Advanced 2.4 GHz wireless connectivity for a reliable connection up to 10 metres away. Fast data transmission, virtually no delays or dropouts.
  • Auto-sleep and on/off switch on each device
  • Space saving. Versatile. Productive. All-in-one wireless keyboard combines a compact keyboard with an accurate and responsive touchpad
  • USB plug-and-play simplicity - works out of the box, no software required
  • On screen Low Battery Alert provided by Logitech Option software - Allows you to know when the keyboard batteries are low and need replacement
  • Increases efficiency and productivity by directly assessing the F1-F12 keys and customizing the Fn keys to your needs with Logitech Options software

  • General
    • Type
    • Wireless keyboard
    • Colour
    • Graphite grey
    • Design
    • Touchpad, unifying receiver
  • Other
    • Variant
    • K400PRO
    • Range
    • Approx. 10 m
  • Implementation
    • Language
    • Layout: DE, QWERTZ
    • Keys
    • 85
    • Type of battery
    • 2x AA (Mignon)
  • Interfaces
    • Wireless
    • 2.4 GHz
    • Connection
    • USB
  • Measures
    • Width
    • 350 mm
    • Depth
    • 140 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.39 kg
  • Specials
    • Warranty
    • 2 year(s)