CHERRY JM-0310-2Mouse, wired, GENTIX Silent

...mehr
Quiet, designer no-click mouse for quiet work environments
  • Special no-click buttons, ideal for offices with several workplaces
  • Perfect ergonomics for hands both small and large
  • Precise sensor with 1000 dpi resolution
  • Pleasant to the touch due to abrasion-proof surface finishing
  • Rubber-coated side sections for optimal grip
  • Extra long USB cable (1.8 m)

  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 1000 dpi
    • Technology
    • ohne Klick
    • Colour
    • Black
  • Implementation
    • Keys
    • 2 buttons + scroll wheel
  • Measures
    • Connection cable length
    • 1.8 m
    • Length
    • 112 mm
    • Width
    • 68 mm
    • Height
    • 35 mm
  • Interfaces
    • USB
    • Yes
  • Weights
    • Weight
    • 0.116 kg