-32%

CREATIVE OMNI SWMulti-room speaker, Wi-Fi/Bluetooth, Creative Omni

...mehr
Portable multi-room speaker with Wi-Fi and Bluetooth and a voice-enabled assistant
The Creative Omni is a portable multi-room smart speaker with Wi-Fi and Bluetooth connectivity. Built-in Wi-Fi connectivity lets you enjoy seamless, uninterrupted music streaming with a wide variety of online music streaming services, including Spotify Connect. It has a voice-enabled assistant that allows you to access Siri and Google Now via Bluetooth with a single tap. Take this splash-proof speaker with you everywhere - with Bluetooth connectivity and an IPX4-certified outer shell, you will never be without music!

Multi-room Wi-Fi connectivity
Listen to your favourite songs throughout your home using a Wi-Fi connection. You can now connect and control multiple devices in different rooms, without having to take a single step. This means that you will never miss a second of music, no matter whether you are streaming a song to a speaker, a stereo pair or even a group of speakers.
  • Stay connected to your music anywhere within your Wi-Fi range
  • Wi-Fi supports high-resolution, lossless audio with minimal lag
  • Connect multiple devices over the same Wi-Fi network for improved audio performance


Voice control with the smart speaker
Just tap to get things done - send and receive messages or even have your chocolate cake recipe read out to you while baking for a loved one. You can easily activate the Siri or Google Now voice assistants via Bluetooth from the Creative Omni at the touch of a button!
  • General
    • Type
    • Connect audio loudspeaker
    • Technology
    • 2x 3 W
    • Assembly
    • Stereo pairing: possible
    • Colour
    • Black
    • Apple
    • Compatible
  • Interfaces
    • Audio
    • MP3, WMA, WAV, ALAC, AAC+, FLAC, APE, OGG
    • Wireless
    • Wi-Fi (2.4 GHz)
    • Bluetooth®
    • 4.2
    • Line-IN
    • 3.5 mm jack plug
  • Music Services
    • Hi-Res Audio
    • Up to 24 bit/192 kHz
    • Spotify
    • Yes
    • TIDAL
    • Yes
  • Implementation
    • Card reader
    • microSD für MP3, WMA, WAV, FLAC
  • Electrical values
    • Accumulator
    • Li-ion (2600 mAh), run time: 8 h
  • Measures
    • Width
    • 201 mm
    • Depth
    • 69 mm
    • Height
    • 71 mm
  • Weights
    • Weight
    • 0.5 kg
  • Power supply
    • Power unit, inclusive
    • No