PIEZO16 LPiezo switch, 16 mm — NO, soldered

...mehr
Piezo switch based on a solid-state output, providing a very long service life. Ideal for demanding applications that require reliability.
The completely closed and flat control surface prevents liquids or other foreign substances from entering. This means that the thorough surface cleaning required in medical fields and the food-processing industry does not present any problems.

  • Sealed in accordance with IP68 and IP69K standards
  • Easy to clean
  • Extremely long service life (more than 50 million switching cycles)

  • General
    • Type
    • Piezo pushbutton
    • Design
    • NO contact
    • Assembly
    • Flat front element
    • Pole number
    • 1
    • Colour
    • Aluminium
    • Technology
    • Vandalism-proof
    • Temperatur max.
    • -40 … +75
  • Interfaces
    • Connection
    • Soldering pins
  • Electrical values
    • Load limit
    • 24 V AC / 0.2 A
  • Specials
    • Impact strength
    • IK08 - 5 Joules
  • Implementation
    • Boring aperture
    • 16.2 mm
    • Protection class
    • IP68
  • Measures
    • Ø
    • 18.0 mm