CANON G4511Printer, ink, 4 in 1, WLAN, ink. UHG

...mehr
Productive 4-in-1 multifunction system with WLAN and mobile connectivity, 20-sheet ADF, and extra long page range for cost-effective printing.
This compact 4-in-1 multifunction system delivers high page range for high-quality and cost-effective home printing. In addition to its print, scan, copy and fax functions, it offers WLAN, high page range, easy connection to mobile devices and a 20-sheet ADF.

  • Canon FINE technology for printing high-quality A4 documents and borderless photos
  • high range of up to 6,000 pages with black ink or up to 7,000 pages with colour inks
  • Connection to mobile devices via Apple AirPrint®, Mopria® (Android) or Canon PRINT App
  • 20-sheet Automatic Document Feeder (ADF) for large documents
  • Copy of identity documents function for easy scanning and printing of identity documents
  • WLAN connectivity and 2-line LCD


Scope of delivery
  • 4-in-1 multifunction system - PIXMA G4510
  • 4 high-capacity ink tanks for printing up to 380 additional pages
  • power cords
  • Setup CD-ROM
  • Quick guides and other documentation

  • General
    • Type
    • Multifunktionsdrucker
    • Media size (up to)
    • A4
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 8.8
    • Pages/min coulor
    • 5.0
    • Photo printing
    • 60 sec.
    • Technology
    • 2 FINE Druckköpfe
    • Paper capacity
    • 100 Sheets
    • Scanning
    • 600 x 1200 dpi
    • Copy
    • ja
    • Noise
    • 53.5 dB
    • Colour
    • schwarz
  • Implementation
    • Duplex-unit
    • automatisch
    • Ink
    • nachfüllbaren Tintenbehälter
    • Fax
    • ja
  • Interfaces
    • USB
    • 2.0
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • LC Display
  • Measures
    • Width
    • 445 mm
    • Depth
    • 330 mm
    • Height
    • 197 mm
  • Weights
    • Weight
    • 7.3 kg
  • Electrical values
    • Power input (printing)
    • 10 W
    • Power input (Standby)
    • 0.9 W
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • C8 - Kleingerätedose (m)