-26%

ACER H6540BDProjector, 3500 lm, WUXGA (1.920 x 1.200)

...mehr
Show movies on a mammoth scale (up to 300 inches or 762 cm in size) in a billion colours and astonishing clarity. Make your living room your personal multiplex with Acer Home Series projectors, and leave behind the ordinary in entertainment for a cinematic experience that is truly awesome.

  • Native Resolution: 1920 x 1080
  • Maximum Resolution: 1920 x 1200
  • Standard Mode Brightness: 3500 lm
  • Native Aspect Ratio: 16:10
  • Compatible Aspect Ratio: 16:9 / 4:3
  • Contrast Ratio: 10,000:1

  • General
    • Type
    • Projector
    • Resolution
    • 1920 x 1200
    • Technology
    • DLP® BrilliantColor™ 0.48" DMD
    • Design
    • ColorBoost 3D
    • Noise
    • 31 / 24 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3500 lm
  • Implementation
    • Contrast ratio
    • 10000:1
    • Screen Size (Diagonal)
    • 0.69-7.62 m
    • Image format
    • 16:10 (16:9, 4:3)
  • Interfaces
    • HDMI
    • Yes
    • VGA
    • Yes
    • Composite (RCA)
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 10,000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 300 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 313 mm
    • Height
    • 110 mm
    • Depth
    • 240 mm
  • Weights
    • Weight
    • 3.10 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/61 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/8
    • Power supply, on device
    • C14 - cold device socket (m)