ANS 1001-0071Qi charger, 5 V, inductive charging, black

...mehr
Inductive charger with built-in LED display

The WiLine Smart is a compact wireless charger featuring an integrated LED operating display. With Samsung devices, the operating display serves partially as a status display, i.e. the LED is illuminated green once the device is fully charged.
Charge efficiency: >=70%, includes micro USB to USB cable.

The WiLine Smart is supplied with a USB to micro USB cable. This means that the charger can be operated using any USB charger or via the USB port on your laptop, for example.

Compatible with all Qi-enabled smartphones/Qi receivers

Input voltage: 5 V
Output voltage: 5 V
Output: 5 W
Dimensions: 69 x 69 x 10 mm
Colour: black
  • General
    • Type
    • Qi charger
    • Model
    • For all Qi-enabled smartphones
    • Colour
    • Black
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Height
    • 10 mm
    • Ø
    • 69 mm