DJI MAVIC 2 PQuadrocopter, Mavic 2 Pro

...mehr
  • Hasselblad L1D-20c Camera with Iconic Image Quality
  • 20 MP 1” CMOS Sensor
  • Adjustable Aperture, f/2.8 – f/11
  • 10-bit Dlog-M
  • 10-bit HDR Video


See the Bigger Picture
Our dream has always been to make a drone that exists where engineering, technology, and the needs of the aerial photographer converge. A drone that embodies all of DJI's advanced, signature technologies, and is able to redefine what is possible for the world of aerial photography.
In creating the Mavic 2, we have made this dream come true.

Mavic 2 Pro with Hasselblad Camera
Made in Sweden, Hasselblad cameras are renowned for their iconic ergonomic design, uncompromising image quality, and Swedish craftsmanship. Since 1941, Hasselblad cameras have captured some of the world’s most iconic images – including the first moon landing.

Co-engineered in partnership with Hasselblad after two years of tireless research, the Mavic 2 Pro comes equipped with the all-new Hasselblad L1D-20c camera. The L1D-20c possesses Hasselblad’s unique Hasselblad Natural Colour Solution (HNCS) technology, 5 helping users to capture gorgeous 20-megapixel aerial shots in stunning color detail.

1-inch CMOS Sensor
The brand new 1-inch CMOS sensor has an active sensing area four times more effective than the original Mavic Pro. The large sensor also means better performance in low-light environments with a more extensive ISO range, max ISO lifted from 3200 to 12800.

10-bit Dlog-M Color Profile
The Mavic 2 Pro supports a 10-bit Dlog-M color profile that yields higher dynamic range for more flexibility in the grading room. The system records over 1 billion colors (compared to the 16 million colors from traditional 8-bit color coding technologies) and retains more in-depth details in both highlights and shadows. Now you can capture the subtlest gradations at sunset or sunrise, leaving greater space for post-production.

HDR Video
With 4K 10-bit HDR support, the Mavic 2 Pro can be plugged into a 4K TV with HLG and will immediately play back footage with the right color tones. The brighter highlights and increased contrast are what make HDR video so appealing.

Adjustable Aperture
The f/2.8-f/11 adjustable aperture delivers outstanding image quality both in high and low-light environments. When shooting in low light, set the aperture to f/2.8 to allow more light in and to capture bright and clear photos. When shooting in well-lit environments, set the aperture to f/11 to lower the shutter speed and make your videos smoother.
  • General
    • Type
    • Quadrocopter
    • Flight Time/Operating Time (max.)
    • 31 mins
    • Remote control
    • Yes
    • Memory
    • 8 GB intern
    • Technology
    • GPS+GLONASS Dual Positioning Module
    • Colour
    • Black
  • Features
    • Camera
    • 20 MP HD-Kamera (5472 x 3648 px)
    • Video Recording
    • 3840 x 2160 px
    • Memory Cards
    • microSD, class 10/UHS-1, up to 128 GB
  • Implementation
    • Hover Accuracy (vertical/horizontal)
    • 0.1 / 0.3 m
    • Ascent/Descent Speed (max.)
    • 5/3 m/s
    • Speed
    • max. 72 km/h
  • Other
    • Range
    • 8000 m
  • Weights
    • Weight
    • 907 g
  • Interfaces
    • Wireless
    • WiFi®
  • Electrical values
    • Accumulator
    • 1x Li-Po
    • Capacitance
    • 3850 mAh
  • Measures
    • Length
    • 322 mm
    • Width
    • 242 mm
    • Height
    • 84 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 17.6 V