RPI HEADER CGPIORaspberry Pi - GPIO header, 40-pin, RM 2.54, colour-coded

...mehr
This colour-coded pin header is ideal for use with the Raspberry Pi Zero.
All pins are colour-coded according to their function to facilitate prototyping and hacking.

Orange = 3.3 V
Red = 5 V
Pink = I2C
Purple = UART
Blue = SPI
Yellow = DNC (reversed I2C)
Green = GPIO
Black = GND (earth)

Technical data
  • Suitable for Raspberry Pi
  • Two rows of pins, each with 20 pins
  • Pin spacing (pitch) of 2.54 mm
  • Pin height: 3/6 mm
  • Total height: approx. 11 mm


Raspberry Pi Zero not included
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Verschiedenes
    • Design
    • Contact strip