1N 5404 1,7K DIORectifier diode, 400 V, 3 A, DO-201, ammo à 1,700 pieces

Original packaging suitable for vending machines
Ammopack taped, VE=1700 pieces

Gross weight (incl. packaging) 1710.0 gram
Dimensions (incl. packaging) 270 x 140 x 80 MM
  • General
    • Mounting form
    • DO-201
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.2 V
    • IF(AV)
    • 3 A
    • IFSM
    • 200 A
    • IR
    • 5 µA
  • Other
    • Temperature range
    • -50 ... +175
  • Packaging
    • Packaging
    • Ammo=1700 St.